-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5130
|
Newark | Conn, R/A Rcpt, 4Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Molex 503175-0400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$0.5500 / $0.8280 | Buy Now |
DISTI #
78AC0301
|
Newark | 1.5 W/B Sgl Dipr/Arecassy4Cktw/Bossbeige Rohs Compliant: Yes |Molex 503175-0400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.7960 | Buy Now |
DISTI #
56R1393
|
Newark | 1.5 W/B Sgl Dipr/Arecassy4Cktw/Bossbeige |Molex 503175-0400 Min Qty: 8160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
538-503175-0400
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B SGL DIPR/ARecAssy4CktW/BossBeige RoHS: Compliant | 5707 |
|
$0.3600 / $0.7800 | Buy Now |
DISTI #
MOL503175-0400
|
Heilind Electronics | 1.5 W/B SGL DIPR/ARECASSY4CKT /BOSSBEIGE | Americas - 0 in Stock |
|
$0.3762 / $0.4009 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 4 POS 1.5mm Solder RA Thru-Hole CLIK-Mate™ Tray RoHS: Compliant |
4538 Partner Stock |
|
$0.3700 / $0.5100 | Buy Now |
|
Master Electronics | Conn Wire to Board RCP 4 POS 1.5mm Solder RA Thru-Hole CLIK-Mate™ Tray RoHS: Compliant |
4538 Partner Stock |
|
$0.3700 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503175-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
503175-0400
Molex
DIP Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.274 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7084 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 503175-0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503175-0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503175-0405 | DIP Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 503175-0400 vs 503175-0405 |
503175-0407 | DIP Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 503175-0400 vs 503175-0407 |