-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7907
|
Newark | 1.5 W/B Sgldipr/Arecassy12Cktw/Bossbeige |Molex 503175-1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3897 |
|
$0.7360 / $1.0500 | Buy Now |
DISTI #
56R1401
|
Newark | 1.5 W/B Sgldipr/Arecassy12Cktw/Bossbeige |Molex 503175-1200 RoHS: Not Compliant Min Qty: 3520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 | Buy Now |
DISTI #
5031751200
|
Avnet Americas | Conn Wire to Board RCP 12 POS 1.5mm Solder RA Thru-Hole Tray - Trays (Alt: 5031751200) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$0.6201 | Buy Now |
DISTI #
538-503175-1200
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B SGLDIPR/ARec Assy12CktW/BossBeig RoHS: Compliant | 2897 |
|
$0.6430 / $0.9900 | Buy Now |
DISTI #
MOL503175-1200
|
Heilind Electronics | 1.5 W/B SGLDIPR/ARECASSY1 /BOSSBEIGE | Americas - 0 in Stock |
|
$0.6651 / $0.7681 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 12 POS 1.5mm Solder RA Thru-Hole CLIK-Mateâ„¢ Tray RoHS: Compliant |
3897 Partner Stock |
|
$0.6020 / $0.7450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5066 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board RCP 12 POS 1.5mm Solder RA Thru-Hole CLIK-Mateâ„¢ Tray RoHS: Compliant |
3897 Partner Stock |
|
$0.6020 / $0.7450 | Buy Now |
DISTI #
10191581
|
TestEquity LLC | Molex 503175-1200 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Right-Angle, Tin Plating, Positive Lock, with Peg, 12 Circuits, Natural | 3897 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503175-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
503175-1200
Molex
DIP Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.274 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7084 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |