503175-1510
Molex
Description: DIP Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 503175-1510 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
151015TEL-E Renesas Electronics Corporation Level Shifter
LPD3015-104MLB Coilcraft Inc General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
LPO4815-104KLB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT

Price & Stock for 503175-1510 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC0311
Newark 1.5Mm Clik-Mate Rcpt Sr Th Ra Wopeg 15Ckt Rohs Compliant: Yes |Molex 503175-1510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 630
  • 1 $2.2800
  • 10 $1.4200
  • 25 $1.3800
  • 50 $1.3400
  • 100 $1.3000
  • 250 $1.2400
$1.2400 / $2.2800 Buy Now
DISTI # 538-503175-1510
Mouser Electronics Headers & Wire Housings 1.5mm CLIK-Mate Rcpt SR TH RA woPeg 15Ckt RoHS: Compliant 708
  • 1 $2.1500
  • 10 $1.3200
  • 90 $1.1500
  • 540 $1.0800
  • 1,080 $0.9900
  • 2,520 $0.9530
  • 5,040 $0.9230
$0.9230 / $2.1500 Buy Now
DISTI # MOL503175-1510
Heilind Electronics 1.5 W/BSGLDIPR/ARECASSY15CKTW OBOSSBEIGE Americas - 0 in Stock
  • 720 $1.0577
  • 1,440 $0.9470
  • 2,160 $0.9328
  • 8,640 $0.7709
$0.7709 / $1.0577 Buy Now
Onlinecomponents.com CLIK-Mate PCB Receptacle - 15 Circuits - 1.50mm Pitch - Single Row - Through Hole - Right-Angle - Tin Plating - Positive Lock - Without Peg - Natural. RoHS: Compliant 630 Partner Stock
  • 70 $0.9790
  • 350 $0.9690
  • 720 $0.9180
  • 1,000 $0.8260
  • 2,500 $0.7550
  • 5,000 $0.6940
  • 10,000 $0.6530
$0.6530 / $0.9790 Buy Now
DISTI # MX-503175-1510
TME Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 15, THT Min Qty: 720 0
  • 720 $0.8600
$0.8600 RFQ
Master Electronics CLIK-Mate PCB Receptacle - 15 Circuits - 1.50mm Pitch - Single Row - Through Hole - Right-Angle - Tin Plating - Positive Lock - Without Peg - Natural. RoHS: Compliant 630 Partner Stock
  • 70 $0.9790
  • 350 $0.9690
  • 720 $0.9180
  • 1,000 $0.8260
  • 2,500 $0.7550
  • 5,000 $0.6940
  • 10,000 $0.6530
$0.6530 / $0.9790 Buy Now
DISTI # 10191586
TestEquity LLC Molex 503175-1510 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Right-Angle, Tin Plating, Positive Lock, without Peg, 15 Circuits, Natural 630
  • 1 $1.1200
$1.1200 Buy Now

CAD Models for 503175-1510 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 503175-1510 by Molex

503175-1510
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.51
Samacsys Manufacturer
Molex
Body/Shell Style
RECEPTACLE
Connector Type
DIP CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.5 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 503175-1510
    Molex
    DIP Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 503175-1510 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 503175-1510 by Molex

Select Manufacturer
Which Manufacturer of 503175-1510 would you like to use for your alert(s)?
  • Please alert me when 503175-1510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 503175-1510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 503175-1510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 503175-1510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 503175-1510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 503175-1510 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: