-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2086
|
Newark | 0.4 B/B Rec Assy 60Ckt Embstp Pkg |Molex 503304-6042 Min Qty: 54000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7660 | Buy Now |
DISTI #
538-503304-6042
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .40MM REC SMT DR VRT 60CKT RoHS: Compliant | 0 |
|
$0.6250 | Order Now |
DISTI #
MOL503304-6042
|
Heilind Electronics | 0.4 B/B REC ASSY 60CKT EMBSTP PKG | Americas - 0 in Stock |
|
$0.6688 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $0.8100 | Buy Now |
DISTI #
10191620
|
TestEquity LLC | Molex 503304-6042 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, HRF (High Retention Force) Series, 0.70mm Mated Height, 2.60mm Mated Width, 60 Circuits | 0 |
|
$0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503304-6042
Molex
Buy Now
Datasheet
|
Compare Parts:
503304-6042
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |