-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3521
|
Newark | 0.4 Bb Plug Assy 24Ckt Embstp Pkg |Molex 503308-2452 Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 | Buy Now |
DISTI #
5033082452
|
Avnet Americas | Connector Stacking Plug 24 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5033082452) Min Qty: 72000 Package Multiple: 72000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7821 | Buy Now |
DISTI #
538-503308-2452
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack Plug .40mm 24Ckt RoHS: Compliant | 0 |
|
$0.5490 | Order Now |
DISTI #
MOL503308-2452
|
Heilind Electronics | 0.4 BB PLUG ASSY 24CKT EMBSTP | Americas - 0 in Stock |
|
$0.5874 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
5033082452
|
Avnet Americas | Connector Stacking Plug 24 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5033082452) Min Qty: 72000 Package Multiple: 72000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7821 | Buy Now |
DISTI #
5033082452
|
Avnet Americas | Connector Stacking Plug 24 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5033082452) Min Qty: 72000 Package Multiple: 72000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7821 | Buy Now |
DISTI #
5033082452
|
Avnet Asia | Connector Stacking Plug 24 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: 5033082452) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 1 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503308-2452
Molex
Buy Now
Datasheet
|
Compare Parts:
503308-2452
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Contact Finish Termination | GOLD OVER NICKEL |