-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5033981892 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5033981892
|
Avnet Americas | Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts - Tape and Reel (Alt: 5033981892) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 4800 |
|
$1.2741 / $1.6738 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 365 |
|
$0.9828 / $2.8080 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MOL503398-1892
|
Interstate Connecting Components | MICRO SD PUSH/PUSH NORMAL R SMALL 8C | 1620 |
|
$1.5927 / $1.6164 | Buy Now |
DISTI #
000000000003800870
|
Sager | Memory Card Connectors 1.10MM MICRO SD PUSH-PUSH Min Qty: 2400 | 0 |
|
$2.0700 | Buy Now |
DISTI #
SMC-5033981892
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10026 |
|
RFQ | |
DISTI #
5033981892
|
Avnet Abacus | Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts - Tape and Reel (Alt: 5033981892) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 4800 |
|
Buy Now | |
DISTI #
5033981892
|
Avnet Abacus | Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts - Tape and Reel (Alt: 5033981892) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5033981892
|
Avnet Asia | Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts (Alt: 5033981892) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S516502934906
|
Chip1Stop | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Container: Cut Tape | 20 |
|
$1.4000 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy