-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-101L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7927
|
Newark | 0.2 Fpc E/O Hsg Assy 71Ckt Embstp Pkg/Molex |Molex 503419-0710 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 | Buy Now |
|
Onlinecomponents.com | Easy-On Front Flip Actuator - FPC Connector - 71 Circuits - 0.20mm Pitch - Right-Angle - Surface Mount - ZIF - Bottom Contact - 0.90mm Height - 2.85mm Width - White Housing - Black Actuator. RoHS: Compliant |
10000 Partner Stock |
|
$0.5920 / $0.6320 | Buy Now |
DISTI #
5034190710-MOL
|
TME | 503419-0710 Min Qty: 5000 | 10000 |
|
$0.6628 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
C1S516502859049
|
Chip1Stop | Conn FPC Connector F 71 POS 0.2mm Solder RA SMD Easy-On? T/R RoHS: Compliant | 10000 |
|
$0.6200 / $0.6550 | Buy Now |
|
Master Electronics | Easy-On Front Flip Actuator - FPC Connector - 71 Circuits - 0.20mm Pitch - Right-Angle - Surface Mount - ZIF - Bottom Contact - 0.90mm Height - 2.85mm Width - White Housing - Black Actuator. RoHS: Compliant |
10000 Partner Stock |
|
$0.5920 / $0.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy