-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5034800640
|
Avnet Americas | Connector FFC/FPC Connector Socket 6 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 5034800640) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4758 | Buy Now |
DISTI #
538-503480-0640
|
Mouser Electronics | FFC & FPC Connectors .5MM PTCH FPC R/A SM DUAL CONTACT 6CIR RoHS: Compliant | 0 |
|
$0.3470 / $0.7800 | Order Now |
DISTI #
MOL503480-0640
|
Heilind Electronics | 0.5 FPC BF H=1.0 Assy Revert to 503480-0600 | Americas - 0 in Stock |
|
$0.3931 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
43500 Partner Stock |
|
$0.3730 / $0.3768 | Buy Now |
DISTI #
503480-0640
|
TTI | FFC & FPC Connectors .5MM PTCH FPC R/A SM DUAL CONTACT 6CIR RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.3240 | Buy Now |
DISTI #
5034800640
|
Avnet Americas | Connector FFC/FPC Connector Socket 6 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 5034800640) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4758 | Buy Now |
DISTI #
5034800640
|
Avnet Americas | Connector FFC/FPC Connector Socket 6 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 5034800640) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4758 | Buy Now |
DISTI #
SMC-503480-0640
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 657574 |
|
RFQ | |
DISTI #
5034800640
|
Avnet Asia | Connector FFC/FPC Connector Socket 6 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 5034800640) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 7 Weeks, 6 Days | 0 |
|
$0.4216 / $0.4750 | Buy Now |
|
Master Electronics | RoHS: Compliant |
43500 Partner Stock |
|
$0.3730 / $0.3768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503480-0640
Molex
Buy Now
Datasheet
|
Compare Parts:
503480-0640
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, BACKFLIP | |
Body Breadth | 0.039 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.185 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 503480-0640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503480-0640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0981990001 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 503480-0640 vs 0981990001 |
0545500694 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, LEAD FREE | Molex | 503480-0640 vs 0545500694 |