Part Details for 503480-1200-TR500 by Molex
Overview of 503480-1200-TR500 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for 503480-1200-TR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7935
|
Newark | 0.5 Fpc E/O B/F Assy 12Ckt Embstp Pkg |Molex 503480-1200-TR500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.9820 | Buy Now |
|
Onlinecomponents.com | Easy-On FFC/FPC Connector - 12 Circuits - 0.50mm Pitch - FBH1 Series - Right-Angle - Dual Contact - 1.00mm Height - Gold over Nickel Plating - White Housing - Black Actuator - T/R. RoHS: Compliant |
1500 Partner Stock |
|
$0.6180 / $0.7630 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
C1S549803889587
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 1500 |
|
$0.7240 / $0.7680 | Buy Now |
|
Master Electronics | Easy-On FFC/FPC Connector - 12 Circuits - 0.50mm Pitch - FBH1 Series - Right-Angle - Dual Contact - 1.00mm Height - Gold over Nickel Plating - White Housing - Black Actuator - T/R. RoHS: Compliant |
1500 Partner Stock |
|
$0.6180 / $0.7630 | Buy Now |