Part Details for 503480-1700 by Molex
Overview of 503480-1700 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Price & Stock for 503480-1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7939
|
Newark | Ffc&fpc Conn 0.5 Fpc E/O B/F As Sy 17Ckt Embstp Rohs Compliant: Yes |Molex 503480-1700 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14374 |
|
$1.0900 | Buy Now |
DISTI #
538-503480-1700
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC E/O B/F As sy 17Ckt EmbsTp Pkg RoHS: Compliant | 1 |
|
$0.6790 / $1.5200 | Buy Now |
DISTI #
71463703
|
RS | 0.5 FPC E/O B/F Assy 17Ckt EmbsTp Pkg | Molex Incorporated 503480-1700 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.5400 | RFQ |
DISTI #
MOL503480-1700
|
Heilind Electronics | 0.5 FPC E/O B/F Assy 17Ckt | Americas - 0 in Stock |
|
$0.8191 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 17 Circuits RoHS: Compliant |
14374 Partner Stock |
|
$0.7040 / $0.7550 | Buy Now |
DISTI #
80329046
|
Verical | Conn FFC/FPC Connector RCP 17 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.7600 | Buy Now |
DISTI #
5034801700-MOL-0
|
TME | 503480-1700 Min Qty: 3000 | 14374 |
|
$0.5715 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18686 |
|
RFQ | |
|
Master Electronics | 0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 17 Circuits RoHS: Compliant |
14374 Partner Stock |
|
$0.7040 / $0.7550 | Buy Now |
Part Details for 503480-1700
503480-1700 CAD Models
503480-1700 Part Data Attributes
|
503480-1700
Molex
Buy Now
Datasheet
|
Compare Parts:
503480-1700
Molex
Card Edge Connector, 17 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.039 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.402 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 503480-1700
This table gives cross-reference parts and alternative options found for 503480-1700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503480-1700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216-A028C-AFA00 | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | 503480-1700 vs 216-A028C-AFA00 |
EFS03-46-H-0-A | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 503480-1700 vs EFS03-46-H-0-A |
216-A028E-AFA00 | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | 503480-1700 vs 216-A028E-AFA00 |
216-A028E-AFC00 | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | 503480-1700 vs 216-A028E-AFC00 |
EFS03-46-H-0-B | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 503480-1700 vs EFS03-46-H-0-B |
216-A028S-AFB00 | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Amphenol Corporation | 503480-1700 vs 216-A028S-AFB00 |