-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1387CT-ND
|
DigiKey | CONN FFC FPC 6POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40366 In Stock |
|
$0.3684 / $0.8200 | Buy Now |
DISTI #
5034800600
|
Avnet Americas | Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5034800600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 |
|
RFQ | |
|
Bristol Electronics | 750 |
|
RFQ | ||
DISTI #
503480-0600
|
TTI | FFC & FPC Connectors .5mm FPC 6P CONN RA SMT B-FLIP DUAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
5034800600
|
Avnet Americas | Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5034800600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 |
|
RFQ | |
DISTI #
5034800600
|
Avnet Americas | Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5034800600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 |
|
RFQ | |
DISTI #
000000000003144492
|
Sager | FFC & FPC Connectors .5MM REC 06P RA SMT DUAL CONT Min Qty: 3000 | 0 |
|
$0.3552 | Buy Now |
DISTI #
5034800600
|
Avnet Abacus | Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5034800600) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5034800600
|
Avnet Asia | Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 5034800600) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy