Part Details for 5035-50MVDC-300ADC by Hoyt Electrical Instrument Works Inc
Overview of 5035-50MVDC-300ADC by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50351-5108ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 108 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-5044ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 44 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-1044ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 44 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 5035-50MVDC-300ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7410
|
Newark | Current Meter, Meter Function:Dc Current/Dc Voltage, Meter Range:-, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:5000 Series, Accuracy:+/-2 %, Current Meter Range:0-300 Adc, Display Accuracy ±:2%, Meter Shape:Square Rohs Compliant: Na |Hoyt Electrical Instrument 5035-50MVDC-300ADC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$115.7900 | Buy Now |
DISTI #
70043472
|
RS | Panel Meter, Ammeter/Volt, E-mech, Analog, Range 0-50 mVDC, 0-300 ADC, Accy +/-2% | Hoyt Electrical Instrument Works 5035-50MVDC-300ADC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.5600 / $116.9500 | RFQ |