-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2688
|
Newark | Sd Connector, 9Pos, Push-Push Rohs Compliant: Yes |Molex 503500-0993 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 361 |
|
$4.8800 / $6.5400 | Buy Now |
DISTI #
80AH3384
|
Newark | Sd Connector, 9Pos, Push-Push Rohs Compliant: Yes |Molex 503500-0993 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9400 / $4.2000 | Buy Now |
DISTI #
5035000993
|
Avnet Americas | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035000993) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1188 |
|
RFQ | |
DISTI #
538-503500-0993
|
Mouser Electronics | Memory Card Connectors 2.5mm SD Card 9Ckt Push/Push NormMnt RoHS: Compliant | 863 |
|
$2.9800 / $5.5900 | Buy Now |
DISTI #
MOL503500-0993
|
Heilind Electronics | 2.50MM PITCH SD MEMORY CARD CO | Americas - 0 in Stock |
|
$2.7805 / $3.4145 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $3.2100 | Buy Now |
DISTI #
503500-0993
|
TTI | Memory Card Connectors 2.5mm SD Card 9Ckt Push/Push NormMnt pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$2.9500 / $3.4800 | Buy Now |
DISTI #
5035000993
|
Avnet Americas | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035000993) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1188 |
|
RFQ | |
DISTI #
5035000993
|
Avnet Americas | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035000993) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 1188 |
|
RFQ | |
DISTI #
5035000993
|
Avnet Asia | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R (Alt: 5035000993) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503500-0993
Molex
Buy Now
Datasheet
|
Compare Parts:
503500-0993
Molex
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |