-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SD CARD PUSH-PUSH R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6877CT-ND
|
DigiKey | CONN SD CARD PUSH-PUSH R/A SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3868 In Stock |
|
$3.1193 / $5.7800 | Buy Now |
DISTI #
5035000991
|
Avnet Americas | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035000991) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 1200 |
|
$2.2761 / $4.2781 | Buy Now |
|
Bristol Electronics | 812 |
|
RFQ | ||
DISTI #
503500-0991
|
TTI | Memory Card Connectors RA SMT 2.95MM HT TOP PUSH PUSH RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 3600 In Stock |
|
$2.7500 | Buy Now |
DISTI #
5035000991
|
Avnet Americas | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035000991) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 1200 |
|
$2.2761 / $4.2781 | Buy Now |
DISTI #
MX-503500-0991
|
TME | Connector: for cards, SD, shielded,push-push, SMT, gold-plated Min Qty: 1 | 3621 |
|
$2.4200 / $3.4600 | Buy Now |
DISTI #
5035000991
|
Avnet Americas | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035000991) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 1200 |
|
$2.2761 / $4.2781 | Buy Now |
DISTI #
MOL503500-0991
|
Interstate Connecting Components | SD CARD PUSH/PUSH NORMAL 9CKT EMBSTPPKG | 787 |
|
$2.7805 / $2.8647 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2700 |
|
RFQ | |
DISTI #
5035000991
|
Avnet Abacus | Conn SD Card Receptacle 9 POS 2.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035000991) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 18900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5035000991
Molex
Buy Now
Datasheet
|
Compare Parts:
5035000991
Molex
CONN SD CARD PUSH-PUSH R/A SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.116 inch | |
Body Depth | 1.078 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |