Part Details for 503548-1480 by Molex
Overview of 503548-1480 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503548-1480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2889
|
Newark | 0.4 B/B Hrf Rec Checker Pkg 14Ckt |Molex 503548-1480 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6280 | Buy Now |
DISTI #
5035481480
|
Avnet Americas | Conn Board to Board RCP 14 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 5035481480) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
538-503548-1480
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 B/B HRF REC CHECKER PKG 14CKT RoHS: Compliant | 0 |
|
$0.5090 / $0.5680 | Order Now |
Part Details for 503548-1480
503548-1480 CAD Models
503548-1480 Part Data Attributes
|
503548-1480
Molex
Buy Now
Datasheet
|
Compare Parts:
503548-1480
Molex
Board Connector, 14 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.102 inch | |
Body Depth | 0.027 inch | |
Body Length | 0.217 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 503548-1480
This table gives cross-reference parts and alternative options found for 503548-1480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503548-1480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2208-62-PE-B | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Eaton Corporation | 503548-1480 vs 2208-62-PE-B |
2207-62-PE-B | HEADER CONNECTOR,PCB MNT,62 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 503548-1480 vs 2207-62-PE-B |
2208-62-PE-D | HEADER CONNECTOR,PCB MNT,62 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 503548-1480 vs 2208-62-PE-D |
0878321462 | Board Connector, 14 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Locking, Black Insulator | Molex | 503548-1480 vs 0878321462 |
2208-62-PE-B | HEADER CONNECTOR,PCB MNT,62 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 503548-1480 vs 2208-62-PE-B |
2208-62-PE-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Eaton Corporation | 503548-1480 vs 2208-62-PE-D |
170-80-314-00-001101 | Board Connector, 14 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 503548-1480 vs 170-80-314-00-001101 |
2207-62-PE-B | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Eaton Corporation | 503548-1480 vs 2207-62-PE-B |