Part Details for 5035481022 by Molex
Overview of 5035481022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5035481022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5035481022CT-ND
|
DigiKey | CONN RCPT 10POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48070 In Stock |
|
$0.2924 / $0.7000 | Buy Now |
DISTI #
5035481022
|
Avnet Americas | Conn Stacking RCP 10 POS 0.7mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Bulk (Alt: 5035481022) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3875 | Buy Now |
DISTI #
5035481022
|
Avnet Abacus | Conn Stacking RCP 10 POS 0.7mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5035481022) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5035481022
|
Avnet Asia | Conn Stacking RCP 10 POS 0.7mm Stack Height 0.4mm Solder ST SMD Emboss T/R (Alt: 5035481022) RoHS: Compliant Min Qty: 56000 Package Multiple: 7000 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 5035481022
5035481022 CAD Models
5035481022 Part Data Attributes
|
5035481022
Molex
Buy Now
Datasheet
|
Compare Parts:
5035481022
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |