There are no models available for this part yet.
Overview of 5035481422 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5035481422 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-5035481422CT-ND
|
DigiKey | CONN RCPT 14POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46041 In Stock |
|
$0.3512 / $0.6700 | Buy Now | |
DISTI #
5035481422
|
Avnet Americas | Conn Stacking RCP 0.7mm Stack Height 14 POS 0.4mm Solder ST SMD Emboss T/R - Bulk (Alt: 5035481422) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3029 | Buy Now | |
DISTI #
5035481422
|
Avnet Abacus | Conn Stacking RCP 0.7mm Stack Height 14 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5035481422) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
5035481422
|
Avnet Asia | Conn Stacking RCP 0.7mm Stack Height 14 POS 0.4mm Solder ST SMD Emboss T/R (Alt: 5035481422) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | ||
LCSC | 0.4mm 2 Standing paste SMDP0.4mm Board-to-Board and Backplane Connector ROHS | 4 |
|
$0.8167 / $0.8701 | Buy Now |
CAD Models for 5035481422 by Molex
Part Data Attributes for 5035481422 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|