-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5035521022CT-ND
|
DigiKey | CONN PLUG 10POS SMD GOLD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4112 In Stock |
|
$0.3860 / $1.1100 | Buy Now |
DISTI #
5035521022
|
Avnet Americas | Connector Stacking Plug 10 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R - Bulk (Alt: 5035521022) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5135 | Buy Now |
DISTI #
5035521022
|
Avnet Americas | Connector Stacking Plug 10 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R - Bulk (Alt: 5035521022) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5135 | Buy Now |
DISTI #
5035521022
|
Avnet Abacus | Connector Stacking Plug 10 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5035521022) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5035521022
Molex
Buy Now
Datasheet
|
Compare Parts:
5035521022
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |