-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
21000 Partner Stock |
|
$0.4151 / $0.4406 | Buy Now |
DISTI #
35142686
|
Verical | Conn FPC Connector SKT 15 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.4500 / $0.4600 | Buy Now |
DISTI #
5035661500-MOL
|
TME | 503566-1500 Min Qty: 3000 | 21000 |
|
$0.4679 / $0.4810 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27300 |
|
RFQ | |
DISTI #
C1S549803964082
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 21000 |
|
$0.5210 / $0.5380 | Buy Now |
|
Master Electronics | RoHS: Compliant |
21000 Partner Stock |
|
$0.4151 / $0.4406 | Buy Now |
DISTI #
10191742
|
TestEquity LLC | Molex 503566-1500 0.30mm Pitch Easy-On FPC Connector, 15 Circuits, Mated Height 0.95mm | 21000 |
|
$0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503566-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
503566-1500
Molex
FFC/FPC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |