-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7959
|
Newark | Ffc&fpc Conn Easy-On .3Mm Fpc Conn Ra Bc 21Ckt Rohs Compliant: Yes |Molex 503566-2102 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 42000 |
|
$1.0400 | Buy Now |
DISTI #
84AC5430
|
Newark | Fpc Conn, R/A, 21Pos, 1Row, 0.3Mm, Pitch Spacing:0.3Mm, No. Of Contacts:21Contacts, Gender:Receptacle, Product Range:Easy-On 503566 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Bottom Rohs Compliant: Yes |Molex 503566-2102 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 | Buy Now |
DISTI #
5035662102
|
Avnet Americas | Conn FPC SKT 21 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035662102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 132000 |
|
$0.7709 | Buy Now |
DISTI #
538-503566-2102
|
Mouser Electronics | FFC & FPC Connectors Easy-On .3mm FPC Conn RA BC 21Ckt RoHS: Compliant | 12615 |
|
$0.7300 / $1.4500 | Buy Now |
DISTI #
73649654
|
RS | Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 21 Circuits | Molex Incorporated 503566-2102 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 | RFQ |
DISTI #
MOL503566-2102
|
Heilind Electronics | 0.3 FPC E/O HSG ASSY 21CKT EM STP PKG | Americas - 0 in Stock |
|
$0.7866 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 21 POS 0.3mm Solder RA SMD Easy-Onâ„¢ T/R RoHS: Compliant |
42000 Partner Stock |
|
$0.8470 / $0.8770 | Buy Now |
DISTI #
503566-2102
|
TTI | FFC & FPC Connectors Easy-On .3mm FPC Conn RA BC 21Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 48000 In Stock |
|
$0.7230 | Buy Now |
DISTI #
5035662102
|
Avnet Americas | Conn FPC SKT 21 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035662102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 132000 |
|
$0.7709 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.3 FPC E/O HSG ASSY 21CKT EMBST | 35818 |
|
$0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503566-2102
Molex
Buy Now
Datasheet
|
Compare Parts:
503566-2102
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |