-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7960
|
Newark | Ffc&fpc Conn Easy-On .3Mm Fpc Conn Ra 23Ckt Rohs Compliant: Yes |Molex 503566-2302 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$1.1400 | Buy Now |
DISTI #
84AC5431
|
Newark | 0.3 Fpc E/O Hsg Assy 23Ckt Embstp Pkg Rohs Compliant: Yes |Molex 503566-2302 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 | Buy Now |
DISTI #
5035662302
|
Avnet Americas | Conn FPC SKT 23 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035662302) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0427 | Buy Now |
DISTI #
538-503566-2302
|
Mouser Electronics | FFC & FPC Connectors Easy-On .3mm FPC Conn RA 23Ckt RoHS: Compliant | 32089 |
|
$0.7860 / $1.5900 | Buy Now |
DISTI #
MOL503566-2302
|
Heilind Electronics | 0.3 FPC E/O Hsg Assy 23Ckt | Americas - 0 in Stock |
|
$0.8615 | Buy Now |
|
Onlinecomponents.com | Easy-On FPC Connector - 23 Circuits - 0.30mm Pitch - Right-Angle - Bottom Contact - 0.95mm Height - Gold over Nickel Plating - White Housing - Black Actuator. RoHS: Compliant |
30000 Partner Stock |
|
$0.7960 / $0.8060 | Buy Now |
DISTI #
5035662302
|
Avnet Americas | Conn FPC SKT 23 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035662302) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0427 | Buy Now |
|
Master Electronics | Easy-On FPC Connector - 23 Circuits - 0.30mm Pitch - Right-Angle - Bottom Contact - 0.95mm Height - Gold over Nickel Plating - White Housing - Black Actuator. RoHS: Compliant |
30000 Partner Stock |
|
$0.7960 / $0.8060 | Buy Now |
DISTI #
10191749
|
TestEquity LLC | Molex 503566-2302 FFC & FPC Connectors, Easy-On .3mm, FPC Conn Ra 23 Circuit, | 30000 |
|
$0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503566-2302
Molex
Buy Now
Datasheet
|
Compare Parts:
503566-2302
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |