-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5440
|
Newark | 0.3 Fpc E/O Hsg Assy 43Ckt Embstp Pkg |Molex 503566-4302 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
5035664302
|
Avnet Americas | Conn FPC SKT 43 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035664302) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8359 | Buy Now |
DISTI #
538-503566-4302
|
Mouser Electronics | FFC & FPC Connectors Easy-On .3mm FPC Conn RA 43Ckt RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
MOL503566-4302
|
Heilind Electronics | 0.3 FPC E/O HSG ASSY 43CKT EM STP PKG | Americas - 0 in Stock |
|
$1.3790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24000 Partner Stock |
|
$1.3500 / $1.3700 | Buy Now |
DISTI #
5035664302
|
Avnet Americas | Conn FPC SKT 43 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035664302) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8359 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24000 Partner Stock |
|
$1.3500 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503566-4302
Molex
Buy Now
Datasheet
|
Compare Parts:
503566-4302
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |