Part Details for 5036-5AAC-200AAC by Hoyt Electrical Instrument Works Inc
Overview of 5036-5AAC-200AAC by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3315AACBZ-R7 | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
RJK5036DP3-A0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10117863-5036010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port |
Price & Stock for 5036-5AAC-200AAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7418
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 5A/0A To 200A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:5000 Series, Accuracy:+/-2 %, Current Meter Range:0-200 Aac, Display Accuracy ±:3% Rohs Compliant: Na |Hoyt Electrical Instrument 5036-5AAC-200AAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$115.7900 | Buy Now |