Part Details for 5036-5AAC-300AAC by Hoyt Electrical Instrument Works Inc
Overview of 5036-5AAC-300AAC by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5036DP3-A0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10117863-5036010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port |
Price & Stock for 5036-5AAC-300AAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7419
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:-, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:5000 Series, Accuracy:+/-2 %, Current Meter Range:0-300 Aac, Display Accuracy ±:3%, Meter Movement:Moving Coil Rohs Compliant: Na |Hoyt Electrical Instrument 5036-5AAC-300AAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$151.2100 | Buy Now |
DISTI #
70043480
|
RS | AC Ammeter, Repulsion, 3.5-in Disp., 2% Accur., Stud Mount, 5A Range/300A Scale | Hoyt Electrical Instrument Works 5036-5AAC-300AAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$122.1800 / $152.7200 | Buy Now |