Part Details for 50362293 by Molex
Overview of 50362293 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50362293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-50362293-ND
|
DigiKey | MINIFITJR RCPT DR V0 14CKT GLOW Min Qty: 253 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6611 In Stock |
|
$0.2570 / $0.2800 | Buy Now |
DISTI #
50362293
|
Avnet Abacus | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Bulk (Alt: 50362293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
50362293
|
Avnet Abacus | Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Bulk (Alt: 50362293) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |