-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7973
|
Newark | 0.4 B/B Rec Assy 30Ckt Embstp Pkg/Molex |Molex 503772-3020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.7750 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 30 POS 0.4mm Solder ST Top Entry SMD SlimStackâ„¢ T/R RoHS: Compliant |
105000 Partner Stock |
|
$0.3291 / $0.5423 | Buy Now |
DISTI #
Molex 503772-3020
|
PEI Genesis | Board Stacking Connector | 105000 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board RCP 30 POS 0.4mm Solder ST Top Entry SMD SlimStackâ„¢ T/R RoHS: Compliant |
105000 Partner Stock |
|
$0.3291 / $0.5423 | Buy Now |
DISTI #
10191827
|
TestEquity LLC | Molex 503772-3020 SlimStack Board-to-Board Connector. 0.40mm Pitch, B8 Series, Receptacle, 0.80mm Mated Height, 2.50mm Mated Width, 30 Circuits | 105000 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy