5037723410
Molex
Description: TWO PART BOARD CONNECTOR

Overview of 5037723410 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5037723410 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 5037723410
Avnet Abacus - Tape and Reel (Alt: 5037723410) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel Abacus - 0
Buy Now

CAD Models for 5037723410 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5037723410 by Molex

5037723410
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Molex
Additional Feature
SLIMSTACK
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.098 inch
Body Depth
0.025 inch
Body Length
0.362 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
80 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.016 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.143 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
34
Want to compare parts?
  1. 5037723410
    Molex
    TWO PART BOARD CONNECTOR
    VS

Alternate Parts for 5037723410

This table gives cross-reference parts and alternative options found for 5037723410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5037723410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5037723420 Board Stacking Connector, Molex 5037723410 vs 5037723420

Related Parts for 5037723410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5037723410 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5037723410 by Molex

Select Manufacturer
Which Manufacturer of 5037723410 would you like to use for your alert(s)?
  • Please alert me when 5037723410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5037723410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5037723410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5037723410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5037723410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5037723410 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: