Part Details for 5038494001 by TE Connectivity
Overview of 5038494001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5038494001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5038494001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow/Green Spool - Cable Rools/Shrink Tubing (Alt: 5038494001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$7.6518 / $9.2081 | Buy Now |
|
Future Electronics | DCPT-19/9-45-SP RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$7.6300 | Buy Now |
|
Future Electronics | DCPT-19/9-45-SP RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.6300 | Buy Now |
DISTI #
RYCDCPT-19/9-45-SP.M
|
Heilind Electronics | 5038494001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCDCPT-19/9-45-SP
|
Heilind Electronics | 5038494001 | Americas - 0 in Stock |
|
$6.4523 / $9.8251 | Buy Now |
|
Onlinecomponents.com | DCPT-19/9-45-SP RoHS: Compliant |
1140 In Stock |
|
$6.1100 / $8.1000 | Buy Now |
DISTI #
5038494001
|
TTI | Heat Shrink Tubing & Sleeves DCPT-19/9-45-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 300 In Stock |
|
$6.4500 / $8.1000 | Buy Now |
DISTI #
RYCDCPT-19/9-45-SP.M
|
Interstate Connecting Components | 5038494001 | 0 |
|
Buy Now | |
DISTI #
RYCDCPT-19/9-45-SP
|
Interstate Connecting Components | 5038494001 | 0 |
|
$6.4523 / $9.8251 | Buy Now |
DISTI #
000000000003789557
|
Sager | Heat Shrink Tubing & Sleeves DCPT-19/9-45-SP Min Qty: 150 | 0 |
|
$4.9800 / $9.4600 | Buy Now |