Part Details for 5039 by Keystone Electronics Corp
Overview of 5039 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Price & Stock for 5039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7489
|
Newark | Alligator Clip, Medium, 8.6Mm, Red, Connector Type:Alligator Clip, Current Rating:-, Jaw Opening Max:8.6Mm, Insulator Colour:Red, Product Range:- Rohs Compliant: Yes |Keystone 5039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$0.4330 / $0.7280 | Buy Now |
DISTI #
36-5039-ND
|
DigiKey | GATOR CLIP STEEL INSULATED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6002 In Stock |
|
$0.4571 / $1.2200 | Buy Now |
DISTI #
534-5039
|
Mouser Electronics | Test Clips ALLIGATOR MED RED RoHS: Compliant | 277 |
|
$0.4210 / $0.9600 | Buy Now |
|
Future Electronics | Steel Nickel Plate With Red Vinyl Insulator Alligator Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5950 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 26 |
|
$2.1840 / $4.3680 | Buy Now |
|
Quest Components | 20 |
|
$2.9250 / $5.8500 | Buy Now | |
DISTI #
000000000000358735
|
Sager | Test Clips ALLIGATOR MED RED | 0 |
|
Buy Now |
Part Details for 5039
5039 CAD Models
5039 Part Data Attributes
|
5039
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5039
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |