Part Details for 5039 by Pololu Corporation
Overview of 5039 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-5039-ND
|
DigiKey | MOTORON M2S24V14 2 MTR CTRL ASM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$69.9500 | Buy Now |
DISTI #
POLOLU-5039
|
TME | DC-motor driver, Motoron, I2C, 14A, Uin mot: 6.5÷40V, Ch: 2, Arduino Min Qty: 1 | 0 |
|
$62.1000 / $71.3000 | RFQ |