Part Details for 5039954005 by TE Connectivity
Overview of 5039954005 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5039954005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5039954005
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Silicone Rubber Gray Spool - Cable Rools/Shrink Tubing (Alt: 5039954005) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$82.1091 / $98.8093 | Buy Now |
DISTI #
650-5039954005
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SRFR-10/6.5-8-SP Price Per Meter RoHS: Compliant | 0 |
|
$91.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 9 Weeks | 0 |
|
$91.0000 | Buy Now |
DISTI #
RYCSRFR-10/6.5-8-SP
|
Heilind Electronics | 5039954005 7-1193805-3 SRFR-10/6.5-8-SP | Americas - 0 in Stock |
|
$102.3294 / $103.8567 | Buy Now |
|
Onlinecomponents.com | SRFR-10/6.5-8-SP RoHS: Compliant |
299 In Stock |
|
$116.6900 / $147.9600 | Buy Now |
DISTI #
66974847
|
Verical | Heat Shrink Tubing ST Silicone Rubber Gray Medium Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 290 |
|
$153.2310 / $192.3480 | Buy Now |
DISTI #
5039954005
|
TTI | Heat Shrink Tubing & Sleeves SRFR-10/6.5-8-SP Price Per Meter Min Qty: 30 Package Multiple: 30 Container: Spool |
Americas - 30 In Stock |
|
Buy Now | |
DISTI #
RYCSRFR-10/6.5-8-SP
|
Interstate Connecting Components | 5039954005 7-1193805-3 SRFR-10/6.5-8-SP | 0 |
|
$102.3294 / $103.8567 | Buy Now |
DISTI #
5039954005
|
Avnet Abacus | (Alt: 5039954005) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SRFR-10/6.5-8-SP RoHS: Compliant |
299 In Stock |
|
$116.6900 / $147.9600 | Buy Now |