There are no models available for this part yet.
Overview of 5039964005 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5039964005 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ2486
|
Newark | Srfr-15/9.6-8-Sp |Raychem Te Connectivity 5039964005 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.7000 / $126.0100 | Buy Now | |
DISTI #
5039964005
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Silicone Rubber Gray Spool - Cable Rools/Shrink Tubing (Alt: 5039964005) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$88.7203 / $106.7651 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks | 0 |
|
$96.4000 | Buy Now | ||
DISTI #
RYCSRFR-15/9.6-8-SP
|
Heilind Electronics | 5039964005 8-1193805-5 SRFR-15/9.6-8-SP | Americas - 0 in Stock |
|
$110.5687 / $112.2190 | Buy Now | |
Onlinecomponents.com | SRFR-15/9.6-8-SP RoHS: Compliant |
22 In Stock |
|
$103.3000 / $123.7000 | Buy Now | ||
DISTI #
RYCSRFR-15/9.6-8-SP
|
Interstate Connecting Components | 5039964005 8-1193805-5 SRFR-15/9.6-8-SP | 0 |
|
$110.5687 / $112.2190 | Buy Now | |
DISTI #
000000000003789573
|
Sager | Heat Shrink Tubing & Sleeves SRFR-15/9.6-8-SP Min Qty: 30 | 0 |
|
$70.3400 / $105.2600 | Buy Now | |
DISTI #
5039964005
|
Avnet Abacus | (Alt: 5039964005) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SRFR-15/9.6-8-SP RoHS: Compliant |
22 In Stock |
|
$103.3000 / $123.7000 | Buy Now |