Part Details for 503HC1102K2CM6 by Cornell Dubilier Electronics Inc
Overview of 503HC1102K2CM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 503HC1102K2CM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
503HC1102K2CM6-ND
|
DigiKey | CAP FILM 0.05UF 1KVAC CHAS MT Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.1600 | Buy Now |
DISTI #
598-503HC1102K2CM6
|
Mouser Electronics | Film Capacitors 0.05uF 1kVac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$110.5000 / $115.6200 | Order Now |
Part Details for 503HC1102K2CM6
503HC1102K2CM6 CAD Models
503HC1102K2CM6 Part Data Attributes
|
503HC1102K2CM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
503HC1102K2CM6
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.05uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 0.05 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.5 mΩ | |
Height | 30.2 mm | |
Length | 68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Ripple Current | 200000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 30 mm |
Alternate Parts for 503HC1102K2CM6
This table gives cross-reference parts and alternative options found for 503HC1102K2CM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503HC1102K2CM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503HC2102K2SM6 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.05uF, Chassis Mount, | Cornell Dubilier Electronics Inc | 503HC1102K2CM6 vs 503HC2102K2SM6 |