Part Details for 504021-1 by TE Connectivity
Overview of 504021-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504021-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20110-ND
|
DigiKey | CONN COUPLER RCPT ST-ST SIMPLEX Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$6.3700 | Buy Now |
DISTI #
AMP504021-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.9602 / $8.2014 | Buy Now | |
|
Quest Components | 504021-1 | 1 |
|
$11.9404 | Buy Now |
|
Quest Components | 504021-1 | 1 |
|
$9.0000 | Buy Now |
|
Quest Components | 504021-1 | 1 |
|
$9.4200 | Buy Now |
DISTI #
504021-1
|
TME | Transition: coupler, multi-mode, ST,both sides Min Qty: 1 | 148 |
|
$13.0300 / $18.5900 | Buy Now |
DISTI #
AMP504021-1
|
Interstate Connecting Components | 0 |
|
$7.9602 / $8.2014 | Buy Now | |
DISTI #
504021-1
|
Avnet Abacus | Conn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual (Alt: 504021-1) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 504021-1
504021-1 CAD Models
504021-1 Part Data Attributes
|
504021-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504021-1
TE Connectivity
MULTI MODE, SIMPLEX ST CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE |