Part Details for 504031-1 by TE Connectivity
Overview of 504031-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504031-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn FSMA Adapter Multimode Simplex RCP/RCP ST Panel Mount Loose Piece RoHS: Compliant |
390 In Stock |
|
$7.0500 / $11.9400 | Buy Now |
|
Master Electronics | Conn FSMA Adapter Multimode Simplex RCP/RCP ST Panel Mount Loose Piece RoHS: Compliant |
390 In Stock |
|
$7.0500 / $11.9400 | Buy Now |
Part Details for 504031-1
504031-1 CAD Models
504031-1 Part Data Attributes
|
504031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504031-1
TE Connectivity
SIMPLEX FIBER OPTIC ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FSMA TWO WAY ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |