-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14421CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.5MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34432 In Stock |
|
$0.7357 / $1.5300 | Buy Now |
DISTI #
5040500891
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500891) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel | 5400 |
|
$0.7150 | Buy Now |
DISTI #
504050-0891
|
TTI | Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Reel |
Americas - 10800 In Stock |
|
$0.7100 | Buy Now |
DISTI #
5040500891
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500891) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel | 5400 |
|
$0.7150 | Buy Now |
DISTI #
MX-504050-0891
|
TME | 5040500891 Min Qty: 10800 | 0 |
|
$1.1000 | RFQ |
DISTI #
5040500891
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500891) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel | 5400 |
|
$0.7150 | Buy Now |
DISTI #
MOL504050-0891
|
Interstate Connecting Components | 1.5 W/B HEADER ASS'Y EMBTP PKG (8P) | 675 |
|
$0.8240 | Buy Now |
DISTI #
5040500891
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500891) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5040500891
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500891) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5040500891
|
Avnet Asia | Conn Wire to Board HDR 8 POS 1.5mm Solder RA SMD Embossed T/R (Alt: 5040500891) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040500891
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500891
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.079 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.621 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 5040500891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5040500891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0147 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 5040500891 vs 70430-0147 |
50-57-9708 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 5040500891 vs 50-57-9708 |
0510210800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 5040500891 vs 0510210800 |
501568-0887 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 5040500891 vs 501568-0887 |
70430-0497 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 5040500891 vs 70430-0497 |
0014600084 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 5040500891 vs 0014600084 |
022-15-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 5040500891 vs 022-15-2085 |
0014600082 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 5040500891 vs 0014600082 |
0014563088 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 5040500891 vs 0014563088 |
0014600083 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 5040500891 vs 0014600083 |