-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10138CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.5MM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9071 In Stock |
|
$0.8527 / $1.7700 | Buy Now |
DISTI #
5040501091
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.5mm Solder RA SMD T/R - Tape and Reel (Alt: 5040501091) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 23 Weeks, 0 Days Container: Reel | 5400 |
|
$0.8330 | Buy Now |
DISTI #
52AC2583
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 52AC2583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 1296 Partner Stock |
|
$1.2300 / $1.7700 | Buy Now |
DISTI #
V72:2272_06579422
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder RA Side Entry SMD Pico-Lock T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2052 Container: Cut Strips | Americas - 1721 |
|
$0.8342 / $1.2183 | Buy Now |
DISTI #
65689001
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder RA Side Entry SMD Pico-Lock T/R Min Qty: 2700 Package Multiple: 2700 | Americas - 5400 |
|
$0.8700 | Buy Now |
DISTI #
53359915
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder RA Side Entry SMD Pico-Lock T/R Min Qty: 5 Package Multiple: 1 Date Code: 2052 | Americas - 1721 |
|
$1.2183 | Buy Now |
DISTI #
504050-1091
|
TTI | Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Reel |
Americas - 10800 In Stock |
|
$0.8300 | Buy Now |
DISTI #
5040501091
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.5mm Solder RA SMD T/R - Tape and Reel (Alt: 5040501091) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 23 Weeks, 0 Days Container: Reel | 5400 |
|
$0.8330 | Buy Now |
DISTI #
52AC2583
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 52AC2583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 1296 Partner Stock |
|
$1.2300 / $1.7700 | Buy Now |
DISTI #
MX-504050-1091
|
TME | 504050-1091 Min Qty: 2 | 0 |
|
$1.3000 / $1.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040501091
Molex
Buy Now
Datasheet
|
Compare Parts:
5040501091
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.254 inch | |
Body Length | 0.77 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5040501091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5040501091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2842109-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2842109-0 |
1-2842123-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2842123-0 |
1-2842117-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2842117-0 |
1-2842120-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2842120-0 |
1-2355186-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2355186-0 |
1-2842114-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2842114-0 |
1-2842115-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2842115-0 |
1-1658548-5 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator, Plug | TE Connectivity | 5040501091 vs 1-1658548-5 |
1-2355104-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2355104-0 |
1-2842122-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5040501091 vs 1-2842122-0 |