Part Details for 5041862000 by Molex
Overview of 5041862000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5041862000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12321-ND
|
DigiKey | CONN RCPT HSG 20POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
10976 In Stock |
|
$0.3364 / $0.7200 | Buy Now |
DISTI #
5041862000
|
Avnet Americas | MLX5041862000 - Trays (Alt: 5041862000) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Container: Tray | 0 |
|
RFQ |
Part Details for 5041862000
5041862000 CAD Models
5041862000 Part Data Attributes
|
5041862000
Molex
Buy Now
|
Compare Parts:
5041862000
Molex
|
Samacsys Manufacturer | Molex |