-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7546
|
Newark | Connector, Header, 32Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Contact Termination Type:Surface Mount, Product Range:Micro-Lock 504187 Series Rohs Compliant: Yes |Molex 504187-3270 (Alternate Part Number: 887191213583 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 / $0.8050 | Buy Now |
DISTI #
67X3523
|
Newark | Connector, Header, 32Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Contact Termination Type:Surface Mount, Product Range:Micro-Lock 504187 Series Rohs Compliant: Yes |Molex 504187-3270 (Alternate Part Number: 887191213583 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 | Buy Now |
DISTI #
78AC0420
|
Newark | Micro-Lock 1.25 W/B Vert Hdr 32Ckt Dual Row/Molex |Molex 504187-3270 (Alternate Part Number: 887191213583 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
538-504187-3270
|
Mouser Electronics | Headers & Wire Housings 1.25MM VERT HDR 32 CKT BEIGE RoHS: Compliant | 2309 |
|
$0.7500 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 32 POS 1.25mm Solder ST SMD Micro-Lock™ T/R RoHS: Compliant |
1400 Partner Stock |
|
$0.1877 / $0.2203 | Buy Now |
DISTI #
Molex 504187-3270
|
PEI Genesis | Board Connector, Contact | 1400 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 32 POS 1.25mm Solder ST SMD Micro-Lock™ T/R RoHS: Compliant |
1400 Partner Stock |
|
$0.1877 / $0.2203 | Buy Now |
DISTI #
10191896
|
TestEquity LLC | Molex 504187-3270 Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 32 Circuits | 1400 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy