-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0422
|
Newark | Embs Package For 504187 38P/Molex |Molex 504187-3870 (Alternate Part Number: 887191213439 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 38 POS 1.25mm Solder ST SMD Micro-Lock™ T/R RoHS: Compliant |
2800 Partner Stock |
|
$0.4847 / $0.6477 | Buy Now |
DISTI #
19204155
|
Verical | Conn Shrouded Header (4 Sides) HDR 38 POS 1.25mm Solder ST SMD Micro-Lock T/R Min Qty: 700 Package Multiple: 700 | Americas - 2800 |
|
$0.5600 / $0.5800 | Buy Now |
|
Quest Components | 1120 |
|
$0.9120 / $2.4320 | Buy Now | |
DISTI #
Molex 504187-3870
|
PEI Genesis | Board Connector | 2800 |
|
Buy Now | |
DISTI #
4238026
|
Farnell | CONN, HEADER, 38POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 700 Lead time: 1 Weeks, 2 Days Container: Each | 1400 |
|
$1.0660 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 38 POS 1.25mm Solder ST SMD Micro-Lock™ T/R RoHS: Compliant |
2800 Partner Stock |
|
$0.4847 / $0.6477 | Buy Now |
DISTI #
10191897
|
TestEquity LLC | Molex 504187-3870 Connector Header SMD 38POS 1.25MM | 2800 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504187-3870
Molex
Buy Now
|
Compare Parts:
504187-3870
Molex
|
Samacsys Manufacturer | Molex |