Part Details for 5041893470 by Molex
Overview of 5041893470 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5041893470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5041893470-ND
|
DigiKey | EMBS PACKAGE FOR 504189 34P Min Qty: 700 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2100 In Stock |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
5041893470
|
Avnet Americas | MLX5041893470 - Tape and Reel (Alt: 5041893470) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
RFQ |
Part Details for 5041893470
5041893470 CAD Models
5041893470 Part Data Attributes
|
5041893470
Molex
Buy Now
Datasheet
|
Compare Parts:
5041893470
Molex
504189 34P HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |