-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7994
|
Newark | 0.4 B/B Rec Assy 34Ckt Embstp Pkg/Molex |Molex 504208-3410 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | SlimStack ST8 Board-to-Board Receptacle - 34 Circuits - 0.40mm Pitch - Dual Row - Vertical - 0.80mm Stacking Height - Surface Mount. |
332000 Partner Stock |
|
$0.1183 / $0.1387 | Buy Now |
DISTI #
31632614
|
Verical | Conn Board to Board RCP 34 POS 0.4mm Solder ST SMD SlimStack RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 332000 |
|
$0.1250 / $0.1580 | Buy Now |
DISTI #
Molex 504208-3410
|
PEI Genesis | Board Stacking Connector | 332000 |
|
Buy Now | |
|
Chip1Cloud | 0.40MM PITCH SLIMSTACK ST8 BOARD | 1790 |
|
RFQ | |
DISTI #
4252085
|
Farnell | MEZZANINE CONN, RCPT, 34POS, 2ROW, 0.4MM RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 166000 |
|
$0.3020 | Buy Now |
|
Master Electronics | SlimStack ST8 Board-to-Board Receptacle - 34 Circuits - 0.40mm Pitch - Dual Row - Vertical - 0.80mm Stacking Height - Surface Mount. |
332000 Partner Stock |
|
$0.1183 / $0.1387 | Buy Now |
DISTI #
10191936
|
TestEquity LLC | Molex 504208-3410 0.40mm Pitch SlimStack ST8 Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.80mm Stacking Height, 34 Circuits | 332000 |
|
$0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504208-3410
Molex
Buy Now
Datasheet
|
Compare Parts:
504208-3410
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |