-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0464
|
Newark | 0.4 B/B Plug Assy 20Ckt Embstp Pkg/Molex |Molex 504248-2010 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 20 POS 0.4mm Solder ST SMD T/R |
3000 Partner Stock |
|
$0.1061 / $0.1244 | Buy Now |
DISTI #
24683521
|
Verical | Conn Board to Board PL 20 POS 0.4mm Solder ST SMD Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.1100 | Buy Now |
DISTI #
Molex 504248-2010
|
PEI Genesis | Headers and Edge Type Conn | 303000 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board PL 20 POS 0.4mm Solder ST SMD T/R |
3000 Partner Stock |
|
$0.1061 / $0.1244 | Buy Now |
DISTI #
10191946
|
TestEquity LLC | Molex 504248-2010 SlimStack ST8 Board-to-Board Plug, 0.40mm Pitch, Surface Mount, Dual Row, Vertical, 0.80mm Stacking Height, 20 Circuits | 3000 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy