Part Details for 504285A by Global Industrial
Overview of 504285A by Global Industrial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504285A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-504285A-ND
|
DigiKey | ADDITIONAL LEVEL W/WOOD DECK, 72 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
222 In Stock |
|
$191.2300 | Buy Now |