Part Details for 504345-E by TE Connectivity
Overview of 504345-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504345-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-504345-ETR-ND
|
DigiKey | MICBR M 2POS ST SMD W/O ELEC CPA Min Qty: 1760 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7172 | Buy Now |
DISTI #
305-504345
|
Mouser Electronics | Headers & Wire Housings 2 Male Black SMT Straight RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5280 Package Multiple: 440 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
ERN504345
|
Heilind Electronics | MCBP 2 M * SMD 137 * 197 * GU- 504345-E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCBP 2 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.5900 / $2.3100 | Buy Now |
DISTI #
ERN504345
|
Interstate Connecting Components | MCBP 2 M * SMD 137 * 197 * GU- 504345-E | 0 |
|
Buy Now | |
DISTI #
504345-E
|
Avnet Abacus | Conn Shrouded Header 2 POS 1.27mm Solder ST SMD T/R (Alt: 504345-E) RoHS: Compliant Min Qty: 5280 Package Multiple: 440 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MCBP 2 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.5900 / $2.3100 | Buy Now |
Part Details for 504345-E
504345-E CAD Models
504345-E Part Data Attributes:
|
504345-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504345-E
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.275 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.266 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |