Part Details for 5044 by Keystone Electronics Corp
Overview of 5044 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9678
|
Newark | Alligator Clip, Connector Type:Alligator Clip, Current Rating:-, Jaw Opening Max:8Mm, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Keystone 5044 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.4600 / $0.8060 | Buy Now |
DISTI #
36-5044-ND
|
DigiKey | GATOR CLIP STEEL NON-INSULATED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
597 In Stock |
|
$0.3960 / $0.8000 | Buy Now |
DISTI #
534-5044
|
Mouser Electronics | Test Clips LARGE ALLG CLIP 1.968 NO INSL COLOR RoHS: Compliant | 3887 |
|
$0.3960 / $0.7900 | Buy Now |
DISTI #
70182905
|
RS | Test Clip, Large Alligator, No Insulator, Steel/Nickel | Keystone Electronics 5044 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7300 | RFQ |
|
Future Electronics | 8mm Large Alligator Clip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7850 / $0.8200 | Buy Now |
|
Quest Components | 68 |
|
$0.5478 / $1.0955 | Buy Now | |
DISTI #
000000000000033415
|
Sager | Test Clips LARGE ALLG CLIP 1.968 NO INSL COLOR Min Qty: 500 | 39 |
|
$0.6936 / $0.7140 | Buy Now |
Part Details for 5044
5044 CAD Models
5044 Part Data Attributes
|
5044
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5044
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |