Part Details for 504405-E by TE Connectivity
Overview of 504405-E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 504405-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-504405-ECT-ND
|
DigiKey | MICBR M 5POS ST SMD W/O ELEC CPA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5125 In Stock |
|
$1.7938 / $3.3200 | Buy Now |
DISTI #
305-504405
|
Mouser Electronics | Headers & Wire Housings 5 Male Black SMT Straight RoHS: Compliant | 53 |
|
$1.7900 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 440 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | MCBP 5 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.7200 / $2.5100 | Buy Now |
DISTI #
504405-E
|
Avnet Abacus | Conn Shrouded Header 5 POS 1.27mm Solder ST SMD T/R (Alt: 504405-E) RoHS: Compliant Min Qty: 5280 Package Multiple: 440 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MCBP 5 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.7200 / $2.5100 | Buy Now |
Part Details for 504405-E
504405-E CAD Models
504405-E Part Data Attributes
|
504405-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504405-E
TE Connectivity
Combination Line Connector, 5 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.275 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.416 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |