Part Details for 504405 by TE Connectivity
Overview of 504405 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN504405
|
Heilind Electronics | MCBP 5 M * SMD 137 * 197 * GU- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ERN504405
|
Interstate Connecting Components | MCBP 5 M * SMD 137 * 197 * GU- | 0 |
|
Buy Now | |
DISTI #
000000000006401497
|
Sager | Headers & Wire Housings 5 Pin Male Black SMT Straight Min Qty: 440 | 0 |
|
$2.6900 | Buy Now |
|
Master Electronics | MCBP 5 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.7200 / $2.5100 | Buy Now |