There are no models available for this part yet.
Overview of 504425-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 504425-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8424
|
Newark | Conn, Plug, 6Pos, 1Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 504425-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$2.0200 / $3.0900 | Buy Now | |
DISTI #
62AK8425
|
Newark | Conn, Plug, 6Pos, 1Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 504425-E RoHS: Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.1400 | Buy Now | |
DISTI #
2684-504425-ECT-ND
|
DigiKey | MICBR M 6POS ST SMD W/O ELEC CPA Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
201 In Stock |
|
$1.8064 / $5.4300 | Buy Now | |
DISTI #
504425-E
|
Avnet Americas | Conn Shrouded Header 6 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 504425-E) RoHS: Not Compliant Min Qty: 1760 Package Multiple: 440 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6427 / $1.8547 | Buy Now | |
DISTI #
305-504425
|
Mouser Electronics | Headers & Wire Housings MCBP 6 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 1578 |
|
$1.7100 / $3.3300 | Buy Now | |
DISTI #
75366441
|
RS | PCB Mount Header, Vertical, 6 Position, 1.27mm, Surface Mount, ERNI MicroBridge | TE Connectivity 504425-E RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1760 Package Multiple: 440 Lead time: 27 Weeks Container: Box | 0Box |
|
$1.5600 | Buy Now | ||
Onlinecomponents.com | MCBP 6 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.6400 / $3.4400 | Buy Now | ||
DISTI #
504425-E
|
Avnet Abacus | Conn Shrouded Header 6 POS 1.27mm Solder ST SMD T/R (Alt: 504425-E) RoHS: Compliant Min Qty: 5280 Package Multiple: 440 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MCBP 6 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.6400 / $3.4400 | Buy Now |
CAD Models for 504425-E by TE Connectivity
Part Data Attributes for 504425-E by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
LOCATING POST
|
Body Breadth
|
0.275 inch
|
Body Depth
|
0.307 inch
|
Body Length
|
0.466 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYPHTALAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
9A
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LATCHING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
9 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
UL Flammability Code
|
94V-0
|