Part Details for 504566-1 by TE Connectivity
Overview of 504566-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504566-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 160 |
|
$6.5000 / $15.0000 | Buy Now | |
|
Quest Components | 11 |
|
$12.0000 / $13.5000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$8.0000 / $12.3100 | Buy Now |
Part Details for 504566-1
504566-1 CAD Models
504566-1 Part Data Attributes:
|
504566-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504566-1
TE Connectivity
CONNECTOR, 125um, MULTI MODE, SIMPLEX SMA CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 1.5 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |